Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 1600SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T2451
Product RangeSIL PAD TSP Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.090 |
| 5+ | $81.720 |
| 10+ | $80.880 |
| 25+ | $78.780 |
| 50+ | $73.330 |
| 100+ | $64.960 |
| 250+ | $58.250 |
Price for:Each
Minimum: 1
Multiple: 1
$90.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 1600SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T2451
Product RangeSIL PAD TSP Series
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive Material-
Thermal Impedance-
Thickness0.229mm
Dielectric Strength-
External Length304.8mm
External Width304.8mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thermal Impedance
-
Dielectric Strength
-
External Width
304.8mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thickness
0.229mm
External Length
304.8mm
Product Range
SIL PAD TSP Series
Technical Docs (1)
Alternatives for SIL PAD TSP 1600S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
