Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 3500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5970
Product RangeSIL PAD TSP Series
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.980 |
| 5+ | $60.010 |
| 10+ | $57.980 |
| 25+ | $54.930 |
| 50+ | $50.730 |
| 100+ | $46.640 |
| 250+ | $42.990 |
Price for:Each
Minimum: 1
Multiple: 1
$63.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 3500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06WX5970
Product RangeSIL PAD TSP Series
Technical Datasheet
Insulator Body MaterialFibreglass, Silicone Elastomer
Thermal Conductivity3.5W/m.K
Breakdown Voltage Vbr4kV
Thickness0.38mm
Volume Resistivity10ohm-m
External Length150mm
Thermal Impedance0.57°C/W
Dielectric Strength-
External Width150mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Technical Specifications
Insulator Body Material
Fibreglass, Silicone Elastomer
Breakdown Voltage Vbr
4kV
Volume Resistivity
10ohm-m
Thermal Impedance
0.57°C/W
External Width
150mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
3.5W/m.K
Thickness
0.38mm
External Length
150mm
Dielectric Strength
-
Product Range
SIL PAD TSP Series
Technical Docs (3)
Alternatives for SIL PAD TSP 3500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
