Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.93T9445
Product RangeSIL PAD TSP Series
Your Part Number
1,639 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.660 |
| 30+ | $4.430 |
| 50+ | $4.180 |
| 100+ | $3.930 |
| 250+ | $3.760 |
| 500+ | $3.410 |
| 1000+ | $3.350 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$46.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.93T9445
Product RangeSIL PAD TSP Series
Technical Datasheet
Thermal Conductivity1.1W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.15mm
Thermal Impedance-
Dielectric Strength-
External Length304.8mm
External Width304.8mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1.1W/m.K
Thickness
0.15mm
Dielectric Strength
-
External Width
304.8mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
304.8mm
Product Range
SIL PAD TSP Series
Technical Docs (2)
Alternatives for SIL PAD TSP K1100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
