Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-672-15 EUROLINE CONDUCTIVECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0984
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.200 |
| 5+ | $144.330 |
| 10+ | $137.750 |
| 25+ | $129.790 |
Price for:Each
Minimum: 1
Multiple: 1
$156.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-672-15 EUROLINE CONDUCTIVECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M0984
Technical Datasheet
Cutter Type-
Overall Length130mm
Overall Length130mm
Cut TypeEdge
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
-
Overall Length
130mm
Cutting Capacity Max
0.6mm
Product Range
-
Overall Length
130mm
Cut Type
Edge
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
