Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-421Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2073
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.850 |
| 5+ | $27.840 |
| 10+ | $26.650 |
| 25+ | $25.310 |
| 50+ | $23.640 |
| 100+ | $22.290 |
| 250+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No7-421Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2073
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialNatural, Conductive Fibre
Handle TypeRound Handle
Handle Material-
Overall Length150mm
Overall Length150mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Round Handle
Overall Length
150mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
Natural, Conductive Fibre
Handle Material
-
Overall Length
150mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
