Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part No601.6119.016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C6110
Product RangeENK Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 10+ | $48.390 |
| 25+ | $47.090 |
| 50+ | $44.620 |
| 100+ | $41.860 |
| 250+ | $37.490 |
| 500+ | $33.300 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No601.6119.016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68C6110
Product RangeENK Series
Technical Datasheet
Product RangeENK Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Terminals-
Contact Voltage AC Max500V
Contact Current AC Max10A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max10A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 601.6119.016 is a single-pole single-throw (SPST) plastic-bodied interlocking Safety Switch with standard actuator to DIN EN 50047, hinged snap lid and M 20 x 1 cable entry. It has PA 6 body and lid which is self extinguishing. All NC contacts are positive break.
- 4 x 90° Actuator positions
- Galvanically isolated terminals, type Zb
- IP65 Protection rating
Applications
Safety
Technical Specifications
Product Range
ENK Series
Switch Terminals
-
Contact Current AC Max
10A
IP Rating
-
Contact Current DC Max
10A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
500V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
