Print Page
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.940 |
| 5+ | $112.460 |
| 10+ | $107.210 |
| 25+ | $100.850 |
| 50+ | $94.200 |
| 100+ | $88.400 |
| 10000+ | $86.640 |
Price for:Each
Minimum: 1
Multiple: 1
$121.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No606-1300-011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06WX1207
Product RangeF1 Series
Technical Datasheet
Product RangeF1 Series
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-(On)
Contact Current Max5A
Contact Voltage AC Nom250V
External Height220mm
External Width70mm
External Depth220mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
F1 Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
70mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
5A
External Height
220mm
External Depth
220mm
Technical Docs (1)
Alternatives for 606-1300-011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

