Print Page
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.000 |
| 5+ | $99.970 |
| 10+ | $96.890 |
| 25+ | $92.250 |
| 50+ | $85.890 |
| 100+ | $79.680 |
| 250+ | $74.140 |
Price for:Each
Minimum: 1
Multiple: 1
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No606-1800-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06WX1208
Product RangeF1 Series
Technical Datasheet
Product RangeF1 Series
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-(On)
Contact Current Max10A
Contact Voltage AC Nom500V
External Height146mm
External Width156mm
External Depth250mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 606-1800-012 is a single-pole single-throw Foot Switch with NO/NC contact type, aluminium switch case and Off-On operation. IP65 degree of protection, with single pedal (guarded) and 50/minute switching frequency.
- 1 x M20 Cable entry
Applications
Industrial
Technical Specifications
Product Range
F1 Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
500V
External Width
156mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
10A
External Height
146mm
External Depth
250mm
Technical Docs (1)
Alternatives for 606-1800-012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

