Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.770 |
| 10+ | $214.930 |
| 25+ | $207.100 |
| 50+ | $198.570 |
| 100+ | $183.160 |
| 250+ | $161.870 |
Price for:Each
Minimum: 1
Multiple: 1
$247.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No616-1800-247
Newark Part No.06WX1209
Product RangeF1 Series
Technical Datasheet
Product RangeF1 Series
Contact ConfigurationSPDT-1NO / 1NC
Switch Operation-
Contact Current Max10A
Contact Voltage AC Nom240V
External Height250mm
External Width154mm
External Depth250mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
F1 Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
154mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
10A
External Height
250mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate