Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part NoI49-U1Z RIWFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ7144
Product RangeI49 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.900 |
| 5+ | $50.180 |
| 10+ | $48.000 |
| 25+ | $45.530 |
| 50+ | $42.440 |
| 100+ | $39.960 |
| 250+ | $36.270 |
| 5000+ | $35.540 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoI49-U1Z RIWFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ7144
Product RangeI49 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeI49 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
I49 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
