Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No100K6A372ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23M8118
Product Range100K6A Series
Your Part Number
953 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.980 |
| 5+ | $24.620 |
| 10+ | $23.020 |
| 25+ | $21.490 |
| 50+ | $19.840 |
| 100+ | $18.730 |
| 250+ | $17.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No100K6A372ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23M8118
Product Range100K6A Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product Range100K6A Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant4143K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100K6A372I is a 2-pin Interchangeable NTC Thermistor with black Stycast 2850ft epoxy. This NTC thermistor soldered to 30AWG solid silver plated copper with white Kynar insulation.
- -40 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4143K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
100K6A Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 100K6A372I
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
