Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEVCO
Manufacturer Part No9351M-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP3848
Product RangeINTEGRA 9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $670.000 |
Price for:Each
Minimum: 1
Multiple: 1
$670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEVCO
Manufacturer Part No9351M-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP3848
Product RangeINTEGRA 9000 Series
Technical Datasheet
Product RangeINTEGRA 9000 Series
Seat TypeVinyl
Seat Height Adjustment19" to 26-1/2"
Seat ColorBlack
Weight Capacity350lb
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
INTEGRA 9000 Series
Seat Height Adjustment
19" to 26-1/2"
Weight Capacity
350lb
Seat Type
Vinyl
Seat Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
