Print Page
TOTEMSPIDER
Educational Development Kit, Totem Spider, Build Your Own Robot, For BBC micro:bit
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $21.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINARYBOTS
Manufacturer Part NoTOTEMSPIDER
Newark Part No.59AC7854
Technical Datasheet
Accessory TypeTotem Spider
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit Boards
Kit ContentsBook, Unique Spider Web with Motor, Cardboard Standup Binary, Powerful BinaryBots Sensor Board
Product Range-
Product Overview
Totem Spider™ is one of the alien robots Binary found on Planet Totem. Users can build their own robot and learn to code, doing exciting things using sensors.
- BinaryBots kinetic sensor board
- Can be used with the BBC micro:bit mini computer
Contents
All the pieces required to construct the Totem Spider™, Instruction book, Unique spider pincer with motor, BBC micro:(bit) power and interface board, Powerful BinaryBots sensor board, Totem screwdriver.
Notes
Doesn't come with a BBC micro:bit sold separately.
Technical Specifications
Accessory Type
Totem Spider
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Book, Unique Spider Web with Motor, Cardboard Standup Binary, Powerful BinaryBots Sensor Board
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate