Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0308 00 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M5198
Product Range680 Series
Your Part Number
674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 15+ | $9.610 |
| 50+ | $9.060 |
| 100+ | $8.810 |
| 250+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0308 00 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M5198
Product Range680 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range680 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 09 0308 00 03 is a 3-contact female panel mount Circular Connector with silver-plated contacts, PBT (UL94V-0) contact body and nickel-plated die-cast zinc housing. Screw connector locking system.
- 250V Rated voltage
- 1500V Rated impulse voltage
- 7A Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.75mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP40 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Bronze
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Product Range
680 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
