
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 15+ | $10.880 |
| 50+ | $10.260 |
| 100+ | $9.760 |
| 250+ | $9.410 |
Product Information
Product Overview
The 09 0982 00 04 is a 4-contact 125V/3A unshielded straight subminiature female Circular Connector with gold-plated bronze contacts, PA (UL94V-0) contact body, PA (UL94 HB) housing. The 710 series receptacle with solder termination, front mounting style. It accepts 24AWG (0.25mm²) wire. The reliable and secure bayonet locking system is easy to operate and can withstand high vibrations. Housing outer diameter is only 12mm. It has a strain relief for added strength.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Portable Devices, Consumer Electronics, Medical, Industrial
Technical Specifications
Subminiature Circular Connector
Panel Mount Receptacle
Solder Socket
Nylon (Polyamide) Body
Bronze
IP40
Lead (25-Jun-2025)
710 Series
4Contacts
-
-
Gold
IP40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
