Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-3111-86-04Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M4186
Your Part Number
350 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
| 15+ | $21.850 |
| 50+ | $20.620 |
| 100+ | $19.610 |
| 250+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3111-86-04Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M4186
Technical Datasheet
Connector to ConnectorM5 Sensor Plug to Free End
No. of Positions4Positions
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Color-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M5 Sensor Plug to Free End
Cable Length - Imperial
7.87"
Jacket Color
-
SVHC
Lead (25-Jun-2025)
No. of Positions
4Positions
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
