Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-3431-77-04Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75R3563
Product Range763 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 15+ | $14.410 |
| 50+ | $13.580 |
| 100+ | $13.210 |
| 250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3431-77-04Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75R3563
Product Range763 Series
Technical Datasheet
Product Range763 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
763 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67, IP68, IP69K
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
