Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09-4223-00-04Copy
Newark Part No.75R3576
Product Range693 Series
Your Part Number
3,019 In Stock
Need more?
95 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2924 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 15+ | $14.590 |
| 50+ | $13.760 |
| 100+ | $13.090 |
| 250+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-4223-00-04Copy
Newark Part No.75R3576
Product Range693 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range693 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Product Overview
The 09-4223-00-04 is a 3+PE-contact 600V/16A unshielded straight male Circular Connector with silver-plated brass contacts, PBT contact body. The 693 series socket with RD 24 screw locking system, screwing termination, front mounting style. It accepts 0.5 to 2.5mm² wire. An internal strain relief gives added strength to the attached cable.
- 6000V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Product Range
693 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP67
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
