Print Page
6,486 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 15+ | $1.440 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No61-0899-139
Newark Part No.75R4160
Product Range692
Technical Datasheet
Product Range692
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMachines Series 692 and 693 Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating-
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
692
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
For Use With
Machines Series 692 and 693 Connectors
Wire Size AWG Min
16AWG
Contact Material
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate