Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No76-0931-0111-00004-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AC4228
Product Range763 Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.120 |
| 15+ | $26.860 |
| 50+ | $25.340 |
| 100+ | $24.100 |
| 250+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$29.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No76-0931-0111-00004-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82AC4228
Product Range763 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range763 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
763 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
