Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-1421-12-07Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M6114
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.600 |
| 15+ | $64.100 |
| 50+ | $60.450 |
| 100+ | $58.780 |
| 250+ | $55.740 |
Price for:Each
Minimum: 1
Multiple: 1
$70.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1421-12-07Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M6114
Technical Datasheet
Connector to ConnectorM9 Circular Plug to Free End
No. of Positions7Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
M9 Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
No. of Positions
7Positions
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
