Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-1425-12-08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M6116
Your Part Number
4 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.880 |
| 15+ | $65.270 |
| 50+ | $61.540 |
| 100+ | $59.850 |
| 250+ | $56.760 |
Price for:Each
Minimum: 1
Multiple: 1
$71.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1425-12-08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M6116
Technical Datasheet
Connector to ConnectorM9 Circular Plug to Free End
No. of Positions8Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 79-1425-12-08 is a 2m 8-way shielded Single-ended Cordset with straight plug and overmoulded on cable termination. The PUR single-ended cordset is an overmoulded version of the series 712 M9 cable connectors. They offer excellent environmental protection at IP67 in mated condition and 360° EMI shielding.
- Screw connector locking system
- Gold-plated brass contact and PBT (UL94V-0) contact body
- 125V Rated voltage
- 1500V Rated impulse voltage
- 1A Rated current (40°C)
- ≤3mΩ Volume resistivity
Technical Specifications
Connector to Connector
M9 Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
No. of Positions
8Positions
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
