Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-9724-050-08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC4273
Product Range876 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.840 |
| 15+ | $155.760 |
| 50+ | $146.900 |
| 100+ | $139.720 |
| 250+ | $134.660 |
Price for:Each
Minimum: 1
Multiple: 1
$168.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-9724-050-08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC4273
Product Range876 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range876 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (25-Jun-2025)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
876 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
