Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0106-106-03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4305
Product Range723 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.760 |
| 15+ | $42.210 |
| 50+ | $39.810 |
| 100+ | $37.870 |
| 250+ | $36.490 |
Price for:Each
Minimum: 1
Multiple: 1
$45.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0106-106-03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4305
Product Range723 Series
Technical Datasheet
Product Range723 Series
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
723 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP67
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
