Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0426-10-08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4332
Product Range712 Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
| 15+ | $38.440 |
| 50+ | $36.260 |
| 100+ | $35.260 |
| 250+ | $33.430 |
Price for:Each
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0426-10-08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4332
Product Range712 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range712 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Brass Body
Connector Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Brass Body
Contact Material
Bronze
IP Rating
IP67
SVHC
Lead (25-Jun-2025)
Product Range
712 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
