Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0486-12-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75R4441
Product Range713 Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.780 |
| 15+ | $37.940 |
| 50+ | $35.770 |
| 100+ | $34.800 |
| 250+ | $32.990 |
Price for:Each
Minimum: 1
Multiple: 1
$41.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0486-12-08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75R4441
Product Range713 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range713 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 99-0486-12-08 from Binder is a circular female cable sensor connector with 8 socket contacts. It has M12 x 1 screw interlock and screw termination. This compact design sensor connector ensures rational and economic system wiring. This flexibly configured connector is suitable for wide range of requirements in the field of automation technology.
- Wire gauge size of 0.50mm² (20AWG)
- Cable outlet diameter from 6mm to 8mm
- IP67 degree of protection
- Temperature range from -40°C to 85°C
- Rated voltage of 30V
- Brass (CuZn) contacts with gold plating
- Polyamide (PA) contact body and housing
- Rated impulse voltage of 800V
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
SVHC
Lead (25-Jun-2025)
Product Range
713 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67, IP68, IP69K
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
