Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99 0979 100 04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M9596
Product Range710 Series
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 15+ | $13.150 |
| 50+ | $12.400 |
| 100+ | $12.050 |
| 250+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0979 100 04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M9596
Product Range710 Series
Technical Datasheet
Connector TypeSubminiature Circular Connector
Product Range710 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 99 0979 100 04 is a 4-contact 125V/3A unshielded straight subminiature male Circular Connector with Au (gold) plated CuZn (brass) contacts, PA (UL94V-0) contact body and PA (UL 94HB) housing. The 678 series plug with Bayonet locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3 to 4mm cable outlet. The reliable and secure bayonet locking system is easy to operate and can withstand high vibrations. Housing outer diameter is only 12mm. It has a strain relief for added strength.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- >500 mating cycles Mechanical operation
- IP40 Protection rating
Technical Specifications
Connector Type
Subminiature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Product Range
710 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP40
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
