Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0996-102-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4372
Product Range710 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 15+ | $15.630 |
| 50+ | $14.740 |
| 100+ | $14.010 |
| 250+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0996-102-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4372
Product Range710 Series
Technical Datasheet
Product Range710 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
710 Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP40
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
