Print Page
99 5110 15 04
Circular Connector, Miniature Circular Connector, 423 Series, Cable Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 5110 15 04Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23M9604 |
| Product Range | 423 Series |
| Your Part Number | |
| Technical Datasheet |
171 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 15+ | $24.340 |
| 50+ | $22.940 |
| 100+ | $22.300 |
| 250+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99 5110 15 04Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23M9604 |
| Product Range | 423 Series |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | 423 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | - |
| Connector Body Material | Brass Body |
| Connector Body Plating | - |
| Contact Material | Bronze |
| Contact Plating | Silver |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 99 5110 15 04 is a 4-pole cable-mounted female Circular Connector with silver-plated CuSn contacts and solder termination. The connector provides excellent EMI shielding via a shielding ring or cable clamp and is rated IP67 in mated condition. The cable connector can accept cables with an outer diameter of up to 10mm.
- M16 Locking system
- Metal shell
- 20AWG Maximum wire size
- 250V Rated voltage
- 6A Rated current
- ≤5mΩ Volume resistivity
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
| Product Range | 423 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP67 |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
