Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-5672-15-08Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 82AC4461 |
| Product Range | 423 Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.770 |
| 15+ | $30.660 |
| 50+ | $28.920 |
| 100+ | $28.120 |
| 250+ | $26.670 |
Price for:Each
Minimum: 1
Multiple: 1
$33.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-5672-15-08Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 82AC4461 |
| Product Range | 423 Series |
| Technical Datasheet | |
| Product Range | 423 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 8Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Body Plating | - |
| Contact Material | Bronze |
| Contact Plating | Silver |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 423 Series |
|---|---|
| No. of Contacts | 8Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP67 |
| Circular Connector Shell Style | Cable Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Bronze |
| IP Rating | IP67 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
