Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part No9908-500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06W4926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.064 |
| 2500+ | $0.056 |
| 10000+ | $0.053 |
| 25000+ | $0.045 |
Price for:Each
Minimum: 1000
Multiple: 1000
$64.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No9908-500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06W4926
Technical Datasheet
PCB Support Type-
PCB Support MaterialNylon 6 (Polyamide 6)
Height12.7mm
External Width4.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
-
Height
12.7mm
Product Range
-
PCB Support Material
Nylon 6 (Polyamide 6)
External Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
