Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part No9911-437Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50B9051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.052 |
Price for:Each
Minimum: 1000
Multiple: 1000
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part No9911-437Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50B9051
Technical Datasheet
PCB Support Type-
PCB Support MaterialNylon 6 (Polyamide 6)
Height11.1mm
External Width6.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
-
Height
11.1mm
Product Range
-
PCB Support Material
Nylon 6 (Polyamide 6)
External Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 9911-437
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
