Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoC-174Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H2914
Your Part Number
15,593 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.271 |
| 100+ | $0.198 |
| 500+ | $0.164 |
| 1000+ | $0.153 |
| 2500+ | $0.144 |
| 10000+ | $0.127 |
| 25000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoC-174Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H2914
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-174 is a LED Holder made of black nylon 6/6 (UL94V-2). Designed to hold standard 5mm (T1-3/4) LEDs.
- 0.3" (7.6mm) Outer diameter
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C-174
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
