Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoCR-175Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F7962
Your Part Number
4,381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 10+ | $0.215 |
| 100+ | $0.191 |
| 500+ | $0.180 |
| 1000+ | $0.172 |
| 2500+ | $0.169 |
| 10000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoCR-175Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F7962
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip & Ring
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR-175 is a LED Holder made of black polypropylene (UL94V-0). LED clip and ring designed for 5mm (T1-3/4) LED. It is ideal for use with panel thicknesses of 0.040-inch (1.0mm) to 0.125-inch (3.2mm).
- Securely and uniformly positions panel mounted LEDs
- 0.312" (7.9mm) Outer diameter
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip & Ring
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
