Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoFLPV6.0-SGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34R3562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.950 |
| 200+ | $1.840 |
| 300+ | $1.710 |
| 500+ | $1.600 |
| 1000+ | $1.520 |
| 2500+ | $1.470 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 100
Multiple: 100
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoFLPV6.0-SGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34R3562
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Forward Current If20mA
Length152.5mm
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity120mcd
Light Pipe DesignCircular with Flat Top
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Forward Current If
20mA
Forward Voltage
2.2V
Luminous Intensity
120mcd
Product Range
-
LED Mounting
Through Hole
Length
152.5mm
Wavelength Typ
568nm
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
