Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoH178CRDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20K0454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.557 |
| 500+ | $0.476 |
| 1000+ | $0.449 |
| 2500+ | $0.427 |
| 10000+ | $0.388 |
Price for:Each
Minimum: 100
Multiple: 100
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoH178CRDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20K0454
Technical Datasheet
LED ColorRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity2mcd
Forward Voltage2.1V
Viewing Angle45°
Height6.1mm
Width6.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
2mcd
Viewing Angle
45°
Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
