Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoLTM-250Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95B8701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.174 |
| 500+ | $0.158 |
| 1000+ | $0.142 |
| 2500+ | $0.132 |
| 10000+ | $0.122 |
Price for:Each
Minimum: 100
Multiple: 100
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Height
6.4mm
Spacer Material
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
5.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
