Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoN-600-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31B5014
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 10+ | $0.351 |
| 25+ | $0.337 |
| 50+ | $0.324 |
| 100+ | $0.312 |
| 250+ | $0.300 |
| 500+ | $0.267 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoN-600-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31B5014
Technical Datasheet
Accessory TypeNarrow Width Press in Card Guide
For Use WithPCB's
Guide Width0.245"
Guide Length6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Narrow Width Press in Card Guide
Guide Width
0.245"
Product Range
-
For Use With
PCB's
Guide Length
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
