Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoPLP1-500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06W3047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.452 |
| 200+ | $0.441 |
| 300+ | $0.431 |
| 500+ | $0.420 |
| 1000+ | $0.403 |
| 2500+ | $0.364 |
| 5000+ | $0.326 |
Price for:Each
Minimum: 100
Multiple: 100
$45.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPLP1-500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06W3047
Technical Datasheet
LED ColorTransparent
LED MountingPanel Mount
Forward Current If-
Length12.7mm
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Light Pipe DesignRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Transparent
Forward Current If
-
Forward Voltage
-
Luminous Intensity
-
Product Range
-
LED Mounting
Panel Mount
Length
12.7mm
Wavelength Typ
-
Light Pipe Design
Round
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
