Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoPLP5-2-1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18P9431
Your Part Number
6,999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.617 |
| 100+ | $0.564 |
| 500+ | $0.496 |
| 1000+ | $0.453 |
| 2500+ | $0.432 |
| 10000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPLP5-2-1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18P9431
Technical Datasheet
Length1"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PLP5-2-1000 is a 5mm press-fit panel-mount transparent low profile round Light Pipe made of polycarbonate.
- UL94V-0 Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
1"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
