Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoPM53-BCW12.0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R3931
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.200 |
| 25+ | $3.040 |
| 50+ | $2.890 |
| 100+ | $2.730 |
| 250+ | $2.640 |
| 500+ | $2.530 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM53-BCW12.0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R3931
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorR 2V, G 2.1V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PM53-BCW12.0 is a green/red panel-mount LED Indicator made of GaAsP/GaP and GaP/GaP with white diffused lens.
- 100μA Reverse current
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 2V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
