Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoR2F-12.0-BLUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.780 |
| 200+ | $5.760 |
| 300+ | $5.740 |
| 500+ | $5.710 |
| 1000+ | $5.640 |
| 2500+ | $5.600 |
| 5000+ | $5.490 |
Price for:Each
Minimum: 100
Multiple: 100
$578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoR2F-12.0-BLUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5565
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Forward Current If50mA
Length304.8mm
Forward Voltage3.4V
Wavelength Typ-
Luminous Intensity1500mcd
Light Pipe DesignCircular with Flat Top
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Forward Current If
50mA
Forward Voltage
3.4V
Luminous Intensity
1500mcd
Product Range
-
LED Mounting
Through Hole
Length
304.8mm
Wavelength Typ
-
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
