Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoR2F-4.0-BLUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.250 |
| 200+ | $4.170 |
| 300+ | $4.080 |
| 500+ | $4.000 |
| 1000+ | $3.910 |
| 2500+ | $3.830 |
| 5000+ | $3.740 |
Price for:Each
Minimum: 100
Multiple: 100
$425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoR2F-4.0-BLUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5569
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Forward Current If50mA
Length101.6mm
Forward Voltage3.2V
Wavelength Typ-
Luminous Intensity8cd
Light Pipe DesignCircular with Flat Top
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Forward Current If
50mA
Forward Voltage
3.2V
Luminous Intensity
8cd
Product Range
-
LED Mounting
Through Hole
Length
101.6mm
Wavelength Typ
-
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
