Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoR2F-8.0-REDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.310 |
| 200+ | $4.230 |
| 300+ | $4.140 |
| 500+ | $4.060 |
| 1000+ | $3.960 |
| 2500+ | $3.880 |
| 5000+ | $3.790 |
Price for:Each
Minimum: 100
Multiple: 100
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoR2F-8.0-REDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R5575
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Forward Current If80mA
Length203.2mm
Forward Voltage2.4V
Wavelength Typ-
Luminous Intensity18cd
Light Pipe DesignCircular with Flat Top
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Current If
80mA
Forward Voltage
2.4V
Luminous Intensity
18cd
Product Range
-
LED Mounting
Through Hole
Length
203.2mm
Wavelength Typ
-
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
