Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSASG4-12.00-RGBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM6792
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 5+ | $26.310 |
| 10+ | $24.580 |
| 25+ | $23.210 |
| 50+ | $21.860 |
| 100+ | $20.490 |
| 250+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$28.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSASG4-12.00-RGBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM6792
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingPanel Mount
Forward Current If-
Length12"
Forward Voltage5V
Wavelength Typ-
Luminous Intensity-
Light Pipe DesignRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current If
-
Forward Voltage
5V
Luminous Intensity
-
Product Range
-
LED Mounting
Panel Mount
Length
12"
Wavelength Typ
-
Light Pipe Design
Round
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
