Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSMTL3528UV-405Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM8892RL
Cut Tape51AM8892
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.883 |
| 100+ | $0.672 |
| 250+ | $0.625 |
| 500+ | $0.578 |
| 1000+ | $0.547 |
| 2500+ | $0.536 |
| 5000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3528UV-405Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM8892RL
Cut Tape51AM8892
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power-
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, PLCC-2
Forward Current If150mA
Forward Voltage3.3V
Product Range-
Technology / Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.3V
Technology / Material
-
Wavelength
405nm
Angle of Half Intensity
60°
Forward Current If
150mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
