Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoUHF3-0.250-N-67Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK8010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.775 |
| 300+ | $1.733 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUHF3-0.250-N-67Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK8010
Technical Datasheet
Length0.25"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe MountingPanel
Light Pipe Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
0.25"
Light Pipe Shape
Circular with Convex Top
Light Pipe Colour
-
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
