Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoUHF3-1.000-Y-67Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK8014
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.010 |
| 25+ | $2.760 |
| 50+ | $2.520 |
| 100+ | $2.270 |
| 250+ | $2.110 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUHF3-1.000-Y-67Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK8014
Technical Datasheet
Length1"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1"
Light Pipe Shape
Circular with Convex Top
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Colour
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
