Print Page
Image is for illustrative purposes only. Please refer to product description.

286 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$23.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00702Copy
Newark Part No.50B3146
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
RS232 Shielded Molded Cable DB25 Male/Female with Thumbscrews, 6Ft.
- Multipurpose RS-232 DB25 serial cables.
- Extend existing serial cable up to 25 feet (7.6 m).
- 28AWG Cable size
- Foil shielded for EMI/RFI protection
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
