Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoCAT6PC-001-BL-25PAKCopy
Newark Part No.14R5893
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.710 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$107.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoCAT6PC-001-BL-25PAKCopy
Newark Part No.14R5893
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric0.3m
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
0.3m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
